A221P32YZQ

Electroswitch
690-A221P32YZQ
A221P32YZQ

Mfr.:

Description:
Toggle Switches MINIATURE SWITCH DPDT On-Off-On 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,82 € 26,82 €
25,78 € 257,80 €
25,36 € 634,00 €
23,68 € 1.184,00 €
22,24 € 2.224,00 €
21,90 € 5.475,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
28 VDC
Flatted
Sealed
Silver
UL; CSA
A
Actuator Style: Paddle
Brand: Electroswitch
Life: 60000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.