A126S1YZQ

Electroswitch
690-A126S1YZQ
A126S1YZQ

Mfr.:

Description:
Toggle Switches SPDT ON-NONE-(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,45 € 9,45 €
8,63 € 86,30 €
8,62 € 862,00 €
8,59 € 4.295,00 €
8,51 € 8.510,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - (ON)
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
28 VDC
Silver
UL; CSA
A
Actuator Style: Bat
Brand: Electroswitch
Life: 60000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.