A123S1YCQ

Electroswitch
690-A123S1YCQ
A123S1YCQ

Mfr.:

Description:
Toggle Switches MINIATURE SWITCH SPDT On-On 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €
10,17 € 254,25 €
9,57 € 478,50 €
9,45 € 4.725,00 €
9,37 € 9.370,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount
Solder Pin
3 A, 6 A
125 VAC, 250 VAC
28 VDC
Sealed
Silver
UL; CSA
A
Actuator Style: Bat
Brand: Electroswitch
Life: 60000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.