A123M1D9AVQ

Electroswitch
690-A123M1D9AVQ
A123M1D9AVQ

Mfr.:

Description:
Toggle Switches SPDT ON-NONE-ON Vert PC .100 Space

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,85 € 15,85 €
14,56 € 145,60 €
14,26 € 356,50 €
13,92 € 696,00 €
13,65 € 1.365,00 €
13,05 € 3.262,50 €
12,72 € 6.360,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
PCB Mount, Right Angle, Vertical
Solder Pin
3 A, 6 A
125 VAC, 250 VAC
28 VDC
Bat
Silver
A
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99