9003D

Electroswitch
690-9003D
9003D

Mfr.:

Description:
Toggle Switches Toggle Switch, DPST, 15A-125VAC, 10A-250VAC, ON-NONE-OFF, SOLDER LUG, CSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 7,76 €
6,75 € 67,50 €
6,47 € 161,75 €
6,15 € 307,50 €
5,90 € 590,00 €
5,55 € 1.387,50 €
5,20 € 2.600,00 €
4,98 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
9000
Brand: Electroswitch
Product Type: Toggle Switches
Subcategory: Switches
Tradename: Gaynor
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.