7235B

Electroswitch
690-7235B
7235B

Mfr.:

Description:
Toggle Switches Full Size Power Toggle Switch 20A - 125VAC 3/4HP SPST (ON)-NONE-OFF, Screw, Slow Make/Slow Break Butt Contacts, UL & CSA Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 6,99 €
6,14 € 61,40 €
5,86 € 146,50 €
5,19 € 259,50 €
4,73 € 473,00 €
4,48 € 1.120,00 €
4,38 € 2.190,00 €
4,25 € 4.250,00 €
4,18 € 10.450,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
(ON) - NONE - OFF
Panel Mount
Screw
20 A
125 VAC
Bat
Silver
7200
Actuator Style: Bat
Brand: Electroswitch
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Gaynor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.