7205D

Electroswitch
690-7205D
7205D

Mfr.:

Description:
Toggle Switches Full Size Power Toggle Switch 20A - 125VAC 3/4HP SPST ON-NONE-OFF, Solder Lug, Slow Make/Slow Break Butt Contacts, UL & CSA Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
5,06 € 50,60 €
4,78 € 119,50 €
4,60 € 230,00 €
4,43 € 443,00 €
4,21 € 1.052,50 €
4,02 € 2.010,00 €
3,55 € 3.550,00 €
3,50 € 8.750,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Solder Lug
10 A, 20 A
125 VAC, 250 VAC
15/32-32
Unsealed
UL; CSA
7200
Actuator Style: Bat
Brand: Electroswitch
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Gaynor
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.