7205B

Electroswitch
690-7205B
7205B

Mfr.:

Description:
Toggle Switches Full Size Power Toggle Switch 20A - 125VAC 3/4HP SPST ON-NONE-OFF, Screw, Slow Make/Slow Break Butt Contacts, UL & CSA Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
5,41 € 54,10 €
4,75 € 118,75 €
4,44 € 222,00 €
4,00 € 400,00 €
3,85 € 3.850,00 €
3,81 € 9.525,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Screw
10 A, 20 A
125 VAC, 250 VAC
15/32-32
Unsealed
UL; CSA
7200
Actuator Style: Bat
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Gaynor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99