7102C

Electroswitch
690-7102C
7102C

Mfr.:

Description:
Toggle Switches Full Size Power Toggle Switch 6A - 125VAC SPDT ON-OFF-ON, .250" QC, Slow Make/Slow Break Butt Contacts, UL & CSA Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
6,38 € 159,50 €
4,82 € 241,00 €
4,57 € 457,00 €
4,28 € 1.070,00 €
4,09 € 2.045,00 €
3,95 € 3.950,00 €
3,90 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
6 A
125 VAC
Bat
Silver
7100
Actuator Style: Bat
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Gaynor
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99