7102B

Electroswitch
690-7102B
7102B

Mfr.:

Description:
Toggle Switches Full Size Power Toggle Switch 6A - 125VAC SPDT ON-OFF-ON, Screw, Slow Make/Slow Break Butt Contacts, UL & CSA Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
6,08 € 60,80 €
5,73 € 143,25 €
5,48 € 274,00 €
5,24 € 524,00 €
4,11 € 1.027,50 €
4,06 € 2.030,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Screw
3 A, 6 A
125 VAC, 250 VAC
15/32-32
Unsealed
UL; CSA
7100
Actuator Style: Bat
Brand: Electroswitch
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Gaynor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.