6611

Electroswitch
690-6611
6611

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
5,19 € 51,90 €
4,82 € 120,50 €
4,68 € 234,00 €
4,40 € 440,00 €
4,32 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
RoHS:  
6611
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - OFF
Plunger
10 A
125 VAC
Wire Lead
Silver
Brand: Electroswitch
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Tradename: Gaynor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH