6601-100

Electroswitch
690-6601-100
6601-100

Mfr.:

Description:
Toggle Switches Full Size Power Toggle Switch 10A - 125VAC 1/3 HP SPST OFF-ON, 6" wire leads, Slow Make/Slow Break Butt Contacts, UL & CSA Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,01 € 7,01 €
6,10 € 61,00 €
5,75 € 143,75 €
5,50 € 275,00 €
5,26 € 526,00 €
4,95 € 1.237,50 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
Panel Mount
Wire Lead
4 A, 8 A, 10 A
125 VAC, 250 VAC
15/32-32
Unsealed
UL; CSA
6600
Actuator Style: Bat
Brand: Electroswitch
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Gaynor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.