6600-63-05

Electroswitch
690-6600-63-05
6600-63-05

Mfr.:

Description:
Toggle Switches Toggle Boot Silicon Rubber 15/32-32 UNS-2B 0.73 throat height above bushing, .625 Hex Dia, 15psi, -93 F to +400 F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
2,24 € 22,40 €
2,16 € 54,00 €
2,02 € 202,00 €
1,81 € 452,50 €
1,75 € 875,00 €
1,69 € 1.690,00 €
1,64 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
15/32-32
6600
Brand: Electroswitch
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Gaynor
Unit Weight: 4,822 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.