3101D

Electroswitch
690-3101D
3101D

Mfr.:

Description:
Toggle Switches 6A SPDT, On-None-On 6" Wire Leads, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,43 € 721,50 €
14,08 € 7.040,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount
Wire Lead
6 A
125 VAC, 250 VAC
15/32-32
Bat
Sealed
IP67
3100
Bulk
Actuator Style: Bat
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 25000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99