3002C

Electroswitch
690-3002C
3002C

Mfr.:

Description:
Toggle Switches 15A SPDT, On-Off-On .250" QC, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,05 € 652,50 €
13,00 € 3.250,00 €
12,69 € 6.345,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
15 A
125 VAC, 250 VAC
15/32-32
Bat
Sealed
IP67
3000
Actuator Style: Bat
Brand: Electroswitch
Life: 100000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3000 / 3100 / 3300 IP67 Sealed Toggle Switches

Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches are designed for demanding applications and feature standard 15/32" diameter bushing and standard bat length of 0.560". The 3000 series offers a current rating of 15A to 125VAC, 10A to250VAC. The 3100 series has a current rating of 6A to 125VAC, 3A to 250VAC. The 3300 series offers a current rating of 20A to 125VAC, 1 HP. Each series features single-pole, single-throw (SPST) and single-pole, double-throw (SPDT) options. SPST switches feature on-none-off actions, while the SPDT switches have either on-none-on or on-off-on actions. Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches are seal tested per IP67 standards to withstand submersion in water to a depth of 1m for 30 minutes. The devices meet IP68 protection levels.