1930BP

Electroswitch
690-1930BP
1930BP

Mfr.:

Description:
Knobs & Dials LG.RND KNOB W/SKIRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
4,16 € 41,60 €
3,90 € 390,00 €
3,74 € 935,00 €
3,64 € 1.820,00 €
3,59 € 3.590,00 €
3,53 € 8.825,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
38 mm
23 mm
Fluted with Skirt
Line on Skirt
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 21,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900008
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH