1400R

Electroswitch
690-1400R
1400R

Mfr.:

Description:
Knobs & Dials POINTER KNOB W/SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,79 € 27,90 €
2,56 € 256,00 €
2,43 € 607,50 €
2,31 € 1.155,00 €
2,22 € 2.220,00 €
2,19 € 5.475,00 €
2,15 € 10.750,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
1/8 in
21 mm
Smooth
Brand: Electroswitch
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 4,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533900000
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH