EC5600ETTS-10.000M TR

Ecliptek / Abracon
669-EC5600ETTS-10T
EC5600ETTS-10.000M TR

Mfr.:

Description:
Standard Clock Oscillators 10MHz 3.3Vdc 100ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,533 € 1.599,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
10 MHz
100 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
EC57
Reel
Brand: Ecliptek / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 6 mA
Duty Cycle - Max: 50%
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8542311000
MXHTS:
8541600100
ECCN:
EAR99