EA3250HA08-16.000M TR

Ecliptek / Abracon
669-EA3250HA08-16T
EA3250HA08-16.000M TR

Mfr.:

Description:
Crystals 16MHz 8pF 15ppm -20C +70C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
16 MHz
8 pF
15 PPM
30 PPM
5 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
100 uW
5 mm
3.2 mm
1 mm
EA3250
Reel
Cut Tape
Brand: Ecliptek / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99