EA2532YA08-32.000M TR

Ecliptek / Abracon
669-EA2532YA08-32T
EA2532YA08-32.000M TR

Mfr.:

Description:
Crystals 32MHz 8pF 10ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,417 € 4,17 €
0,396 € 9,90 €
0,359 € 35,90 €
0,341 € 85,25 €
Full Reel (Order in multiples of 1000)
0,29 € 290,00 €
0,289 € 578,00 €
0,276 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32 MHz
8 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
100 uW
3.2 mm
2.5 mm
0.8 mm
EA2532
Reel
Cut Tape
MouseReel
Brand: Ecliptek / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99