E1SEA18-8.000M TR

Ecliptek / Abracon
669-E1SEA18-8T
E1SEA18-8.000M TR

Mfr.:

Description:
Crystals 8MHz 18pF 30ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,235 € 2,35 €
0,223 € 5,58 €
0,202 € 20,20 €
0,192 € 48,00 €
0,182 € 91,00 €
Full Reel (Order in multiples of 1000)
0,164 € 164,00 €
0,157 € 314,00 €
0,149 € 745,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
8 MHz
18 pF
30 PPM
50 PPM
13.3 mm x 4.85 mm
- 20 C
+ 70 C
SMD/SMT
1 mW
13.3 mm
4.85 mm
3.2 mm
E1S
Reel
Cut Tape
Brand: Ecliptek / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99