E1SCA18-8.000M TR

Ecliptek / Abracon
669-E1SCA18-8T
E1SCA18-8.000M TR

Mfr.:

Description:
Crystals 8MHz 18pF 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,218 € 2,18 €
0,199 € 4,98 €
0,19 € 19,00 €
0,18 € 45,00 €
0,172 € 86,00 €
Full Reel (Order in multiples of 1000)
0,164 € 164,00 €
0,154 € 308,00 €
0,149 € 745,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
8 MHz
18 pF
50 PPM
100 PPM
13.3 mm x 4.85 mm
- 40 C
+ 85 C
SMD/SMT
1 mW
13.3 mm
4.85 mm
3.2 mm
E1S
Reel
Cut Tape
Brand: Ecliptek / Abracon
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.