TLP620DB

Eaton
545-TLP620DB
TLP620DB

Mfr.:

Description:
Power Outlet Strips 6-Outlet Surge Protector - 5-15R Outlets, 1200 Joules, 20 ft. 6.1 m Braided Cord, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Outlet Strips with Surge Protectors
NEMA 5-15P
Black
6 Outlet
1200 J
20 ft
11.024 in
Wall Mount
120 VAC
15 A
Not Protected
Home, Office
Brand: Eaton
Cable Type: SJT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.3 in
Power Rating: 1.8 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 1.85 in
Unit Weight: 458,128 g
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
8537109170
JPHTS:
853710000
ECCN:
EAR99

Protect It! 3- & 6-Outlet Surge Protectors

Tripp Lite Protect It! 3- and 6-Outlet Surge Protectors offer 3-outlet or 6-outlet surge protection in lengths of 0.9m to 7.6m (3 feet to 25 feet). These Tripp Lite surge protectors feature a surge energy rating of 600J to 1500J and include USB Type A, USB Type C™, and 5-15R port types. Tripp Lite Protect It! 3- and 6-Outlet Surge Protectors protect electronics against surges and charge mobile devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.