SRH45UWDPWD8

545-SRH45UWDPWD8
SRH45UWDPWD8

Mfr.:

Description:
Racks & Rack Cabinets Eaton SmartRack 45U Deep Extra-Wide Heavy-Duty Rack Enclosure Cabinet for AI Servers, White

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Enclosed Cabinets
84.91 in
31.5 in
49.15 in
White
Steel
Brand: Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403200086