SRH42UWDP54

545-SRH42UWDP54
SRH42UWDP54

Mfr.:

Description:
Racks & Rack Cabinets SRH42UWDP54

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SmartRack
Enclosed Cabinets
42U
60 cm
144.78 cm
White
Steel
Brand: Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Depth: 203.2 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9403200086