PCE-1G-02-NIC

Eaton
545-PCE-1G-02-NIC
PCE-1G-02-NIC

Mfr.:

Description:
Interface Modules PCE-1G-02-NIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,71 € 136,71 €
124,47 € 1.244,70 €
119,95 € 2.998,75 €
117,24 € 5.862,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Interface Modules
RoHS:  
Ethernet Modules
Ethernet PCIe Card
2 Port
1000 Mb/s
PCIe
0 C
+ 55 C
Tripp Lite
Brand: Eaton
Dimensions: 4.72 in x 2.72 in x 4.65 in
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301140
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.