INDRELAY-MS

Eaton
545-INDRELAY-MS
INDRELAY-MS

Mfr.:

Description:
Data Logging & Acquisition Industrial Relay Card-MS

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
853,92 € 853,92 €
803,95 € 4.019,75 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Data Logging & Acquisition
Cards
Brand: Eaton
Height: 1.7 in
Length: 5.2 in
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 2.6 in
Unit Weight: 70,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Remote Management

Tripp Lite Remote Management solutions provide remote monitoring and management for uninterruptible power supplies (UPS), power distribution units (PDUs), and cooling units. Tripp Lite Remote Management makes factory power more sophisticated and cost-effective.