B110-SPPOEC-A5

Eaton
545-B110-SPPOEC-A5
B110-SPPOEC-A5

Mfr.:

Description:
Power over Ethernet - PoE - Industrial In-Line PoE++ Surge Protector - 1 Gbps, 5 RJ45 Ports, 100W PoE, Cat5e/6, Metal Case, IEC Compliant, 1U Rack, TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,15 € 271,15 €
262,02 € 1.310,10 €
253,56 € 2.535,60 €
245,97 € 6.149,25 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
Surge Protector
2
DIN Rail
10 Gb/s
Brand: Eaton
DC Output Connector: RJ45 Connector
Height: 2.57 cm
Length: 9.17 cm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 6.43 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.