9PXPPDM2G2

Eaton
545-9PXPPDM2G2
9PXPPDM2G2

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Accessories 9PX G2 PowerPass Distribution Module for 3kVA to 6kVA 9PX G2 UPS Systems, Hardwire Input/Output, 3U Rack/Tower

Lifecycle:
New Product:
New from this manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
228 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.252,02 € 1.252,02 €
1.134,81 € 5.674,05 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies - Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Powerpass Distribution Module
Brand: Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 5.1 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 17.3 in
Unit Weight: 46 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504320000