9PXM12S16K-PD

Eaton
545-9PXM12S16K-PD
9PXM12S16K-PD

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UPS 16kVA 12 Slot w/ 4 UPM, 8 Battery Pa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
16 kVA / 14.4 kW
110 V, 120 V, 127 V, 208 V, 220 V, 240 V
6 min
14 Outlet
Rack, Tower
110 V, 120 V, 127 V, 208 V, 220 V, 240 V
Hardwired, 5-20R, L6-20R, L6-30R, L14-20R
34.5 in
17.5 in
36.5 in
9PXM
Brand: Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Max: 220 VAC
Input Voltage - Min: 110 VAC
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 17 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Weight Kg: 10.21 kg
Unit Weight: 265,805 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Single-Phase UPS Systems

Tripp Lite Single-Phase Uninterruptible Power Supply (UPS) Systems regulate incoming AC power and provide battery backup during outages. These single-phase UPS systems prevent equipment damage, data loss, and downtime. These Tripp Lite UPS devices offer up to 11kVA of reliable and efficient power.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.