9PX2000RT-L-PPP

Eaton
504-9PX2000RT-L-PPP
9PX2000RT-L-PPP

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 9PX2000RT-L with emb SU & PP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.272,76 € 6.272,76 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies
2 kVA / 1.8 kW
120 V
7 Outlet
Rack, Tower
120 V
5-20R, L5-20R
23.8 in
17.3 in
3.4 in
Brand: Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 5 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408500