5PX1000RTNG2

Eaton
545-5PX1000RTNG2
5PX1000RTNG2

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Eaton 5PX 1000 RT2U Netpack G2
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
1 kVA / 1 kW
8 Outlet
Rack, Tower
89 VAC to 151 VAC
5-15P, 5-15R
17.6 in
17.2 in
3.4 in
5PX G2
Brand: Eaton
Cable Type: RS-232, USB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage - Max: 151 VAC
Input Voltage - Min: 89 VAC
Input Voltage, Nominal: 120 VAC
Interface Type: RS-232, USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 17 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Line-Interactive UPS
Weight Kg: 20.18 kg
Unit Weight: 20,185 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408500

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.