5P750RC

Eaton
545-5P750RC
5P750RC

Mfr.:

Description:
UPS - Uninterruptible Power Supplies EATON 5P RACKMOUNT COMPACT 2U UPS
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
216 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
640,84 € 640,84 €
609,16 € 3.045,80 €
587,81 € 5.878,10 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
750 VA / 600 W
100 V, 120 V, 125 V
5 min
Rack
100 V to 125 V, 80 V to 162 V
5-15P, 5-15R
5P
Application: High-End Desktop/Small Network
Brand: Eaton
Cable Type: RS-232, USB
Input Voltage - Max: 125 V, 162 V
Input Voltage - Min: 80 V, 100 V
Input Voltage, Nominal: 120 VAC
Interface Type: RS-232, USB
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Number of Outputs: 3 Output
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 12 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Line-Interactive UPS
Unit Weight: 14,061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504408500