27008LL

Eaton
545-27008LL
27008LL

Mfr.:

Description:
Power Outlet Strips EPDU MA 0U (L15-30P 24A 3P) 18XC13:6XC19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.661,96 € 1.661,96 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Outlet Strips
PDU - Power Distribution Units
Brand: Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0