WCLA1005V1-200-R

Eaton Electronics
504-WCLA1005V1-200-R
WCLA1005V1-200-R

Mfr.:

Description:
RF Inductors - SMD WCLA Auto Chip IND 1005 20nH 2 Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,264 € 2,64 €
0,244 € 6,10 €
0,188 € 18,80 €
0,18 € 45,00 €
0,139 € 139,00 €
0,124 € 310,00 €
Full Reel (Order in multiples of 5000)
0,114 € 570,00 €
0,108 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
20 nH
5 %
420 mA
250 mOhms
- 40 C
+ 125 C
25
3 GHz
Standard
1.19 mm
0.66 mm
0.6 mm
AEC-Q200
WCLA
Reel
Cut Tape
Brand: Eaton Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

WCLA Automotive Wire Wound Chip Inductors

Eaton Electronics WCLA Automotive Wire Wound Chip Inductors are AEC-Q200 qualified, come in a 1008 or 1210 package, and have ferrite core wire wound construction. The WCLA2520V1 inductors feature a 0.22µH to 47µH inductance range, while the WCLA3225V1 inductors have a 0.47µH to 680µH inductance range. Eaton Electronics WCLA Automotive Inductors are ideal for infotainment, wireless communication, antenna tuning, and ADAS applications.