VP1-1400-R

Eaton Electronics
704-VP1-1400-R
VP1-1400-R

Mfr.:

Description:
Power Inductors - SMD 89.6uH 0.06A 0.145ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,42 € 6,42 €
5,29 € 52,90 €
4,52 € 226,00 €
4,51 € 1.127,50 €
Full Reel (Order in multiples of 600)
4,51 € 2.706,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Inductors / Transformers
Unshielded
89.6 uH
30 %
850 mA
145 mOhms
60 mA
- 40 C
+ 125 C
Standard
12.9 mm
13 mm
6.2 mm
Ferrite
VP
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: VERSA-PAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VERSA-PAC® (VP) Inductors & Transformers

Eaton Electronics VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low-radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W, while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for various applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.