TR2/1025FA1-R

Eaton Electronics
504-TR2/1025FA1-R
TR2/1025FA1-R

Mfr.:

Description:
Surface Mount Fuses 250VAC 125VDC 1A Brick Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,937 € 2.342,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
REACH - SVHC:
1025FA
Surface Mount Fuses
Fast Blow
1 A
125 VAC
50 A
4010 (10228 metric)
Reel
300 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.77 mm
Length: 10.29 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2500
Subcategory: Fuses
Tradename: Brick
Width: 2.77 mm
Part # Aliases: TR2-1025FA1-R
Unit Weight: 535 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.