TR1/6125TD2-R

Eaton Electronics
504-TR1/6125TD2-R
TR1/6125TD2-R

Mfr.:

Description:
Surface Mount Fuses 125VAC/60VDC 2A Time Delay Brick

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Eaton Electronics TR1-2410TD2-R
Eaton Electronics
Cartridge Fuses 2410 SMD time-delay fuse, 2A

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
6125TD
Surface Mount Fuses
Time Delay / Slow Blow
2 A
125 VAC
60 VDC
50 A, 50 A
2410 (6125 metric)
Reel
Cut Tape
MouseReel
48 mOhms
Brand: Eaton Electronics
Height: 2.72 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 2.72 mm
Part # Aliases: TR1-6125TD2-R
Unit Weight: 332,674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bussmann / Eaton 6125TD Series Brick Fuses

Cooper / Bussman 6125TD Series Brick Fuses have time delay surface mount fuses that comply with EIA-IS-722 standard.