TR-0603HV1-5-R

Eaton Electronics
504-TR-0603HV1-5-R
TR-0603HV1-5-R

Mfr.:

Description:
Surface Mount Fuses 1.5A 63V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.832

Stock:
9.832 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,23 € 2,30 €
0,191 € 9,55 €
0,176 € 17,60 €
0,159 € 39,75 €
0,146 € 73,00 €
0,135 € 135,00 €
Full Reel (Order in multiples of 5000)
0,117 € 585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
0603HV
Surface Mount Fuses
Fast Blow
1.5 A
63 VDC
50 A
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
86 mOhms
Brand: Eaton Electronics
Height: 0.48 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.81 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

0603HV Fast-Acting Chip Fuses

Eaton Electronics 0603HV Fast-Acting Chip Fuses feature a compact design that utilizes less board space. The fuses are designed for overcurrent protection of electronic circuits in I/O switch modules using RJ45 connectors and other space-constrained applications that require higher voltage ratings. The 0603HV Fast-Acting Chip Fuses provide short-circuit and overload protection in circuits up to 63VDC. These rugged fuses are compatible with reflow and wave solder processes.