TR/0603FA5-R

Eaton Electronics
504-TR/0603FA5-R
TR/0603FA5-R

Mfr.:

Description:
Surface Mount Fuses 32V 5A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.027

Stock:
2.027
Can Dispatch Immediately
On Order:
5.000
Expected 5/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,433 € 4,33 €
0,364 € 18,20 €
0,356 € 35,60 €
0,225 € 562,50 €
Full Reel (Order in multiples of 5000)
0,203 € 1.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0603FA
Surface Mount Fuses
Fast Blow
0.208333333
32 VAC
32 VDC
35 A, 35 A
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
11 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.48 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: Chip
Width: 0.81 mm
Part # Aliases: TR-0603FA5-R
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99