TR/0603FA2.5-R

Eaton Electronics
504-TR/0603FA2.5-R
TR/0603FA2.5-R

Mfr.:

Description:
Surface Mount Fuses 32V 2.5A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.930

Stock:
9.930 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,826 € 8,26 €
0,686 € 34,30 €
0,633 € 63,30 €
0,569 € 142,25 €
0,525 € 262,50 €
0,484 € 484,00 €
0,479 € 1.197,50 €
Full Reel (Order in multiples of 5000)
0,44 € 2.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0603FA
Surface Mount Fuses
Fast Blow
2.5 A
32 VAC
32 VDC
35 A at 32 VAC, 35 A at 32 VDC
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
37 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.48 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: Chip
Width: 0.81 mm
Part # Aliases: TR-0603FA2-5-R
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

0603FA Fast-Acting Chip Surface-Mount Fuses

Eaton Electronics 0603FA Fast-Acting Chip Surface-Mount Fuses are fast-acting fuses that rapidly interrupt excessive current. The series offers excellent temperature and cycling characteristics that are compatible with lead-free solders and higher temperature profiles. The fuses provide reliable overcurrent protection to secondary circuits found in mobile phone handsets, battery packs, digital still cameras, PDAs, HDDs, printers, notebook computers, televisions, automotive instrument panels, battery packs, and more. The components are lead free, halogen free, and RoHS compliant.