STS521120U351AH

Eaton Electronics
504-STS521120U351AH
STS521120U351AH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,12V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.980

Stock:
23.980 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,294 € 2,94 €
0,144 € 14,40 €
0,128 € 64,00 €
0,088 € 88,00 €
0,086 € 215,00 €
0,069 € 345,00 €
Full Reel (Order in multiples of 8000)
0,058 € 464,00 €
0,052 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
25 V
13.3 V
SOD-523-2
120 W
40 pF
30 kV
30 kV
- 55 C
+ 150 C
ST
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST Series Automotive TVS Diode ESD Suppressors

Eaton Electronics Automotive TVS Diode ESD Suppressors are AEC-Q101-qualified diodes ideal for automotive applications. The TVS diodes protect up to four I/O lines with unidirectional or bi-directional options. The diodes act as electrostatic discharge (ESD) suppressors and operate with ±8V to ±30V typical ESD ratings. The Eaton Electronics Automotive TVS Diode ESD Suppressors feature a low clamping voltage range and a wide junction capacitance range. The TVS diodes are RoHS compliant and ideal for automotive chassis and safety systems, advanced driver assistance systems (ADAS), communications/infotainment systems, powertrain control, and automotive lighting applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.