SS-5H-2A-AP

Eaton Electronics
504-SS-5H-2A-AP
SS-5H-2A-AP

Mfr.:

Description:
Fuses with Leads - Through Hole 250V 2A SS-5H RADIAL TD FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.114

Stock:
1.114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,435 € 4,35 €
0,361 € 18,05 €
0,333 € 33,30 €
0,303 € 75,75 €
0,299 € 149,50 €
Full Ammo Pack (Order in multiples of 1000)
0,288 € 288,00 €
0,268 € 536,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS:  
SS-5H
PCB Mount Fuses
2 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
100 A
Radial
Submini
- 40 C
+ 85 C
31.15 mOhms
Ammo Pack
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.3 mm
Indicator Style: Without Indicator
Length: 8.5 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Width: 7.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99