SS-5H-1.25A-BK

Eaton Electronics
504-SS-5H-1.25A-BK
SS-5H-1.25A-BK

Mfr.:

Description:
Fuses with Leads - Through Hole 250V 1.25A SS-5H RADIAL TD FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
195
Expected 3/30/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,24 € 12,40 €
1,03 € 51,50 €
0,955 € 95,50 €
0,86 € 172,00 €
0,795 € 477,00 €
0,734 € 734,00 €
0,677 € 1.760,20 €
0,652 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS:  
SS-5H
PCB Mount Fuses
1.25 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
100 A
Radial
Submini
- 40 C
+ 85 C
57 mOhms
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.3 mm
Indicator Style: Without Indicator
Length: 8.5 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 200
Subcategory: Fuses
Type: Specialty Fuses
Width: 7.85 mm
Part # Aliases: SS-5H-1-25A-BK
Unit Weight: 537 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

SS-5H Series 300V Submini Time-Delay Fuses

Eaton Electronics SS-5H Series 300V Subminiature, Radial Leaded, Time-Delay Fuses offer a high breaking capacity, designed to IEC 60127-3, Sheet 4. These fuses provide protection up to 300VAC with an interrupting rating of 100A. The SS-5H Series 300V Subminiature, Radial Leaded, Time-Delay Fuses feature a plastic cap and base with flammability UL 94V0 for additional protection. The SS-5H Fuses protect against harmful overcurrents in primary and secondary applications and have a small, rectangular-leaded design to minimize PCB space.