SS-5F-4A-AP

Eaton Electronics
504-SS-5F-4A-AP
SS-5F-4A-AP

Mfr.:

Description:
Fuses with Leads - Through Hole 4A 250V SS-5F-RADIAL FA FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,22 € 12,20 €
1,04 € 52,00 €
1,01 € 101,00 €
0,963 € 240,75 €
Full Ammo Pack (Order in multiples of 1000)
0,963 € 963,00 €
0,875 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS:  
SS-5F
PCB Mount Fuses
4 A
250 VAC
Fast Blow
Leaded Fuses
50 A
Radial
Submini
Ammo Pack
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.3 mm
Indicator Style: Without Indicator
Length: 8.5 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Width: 7.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99