SR-5-1A-BK

Eaton Electronics
504-SR-5-1A-BK
SR-5-1A-BK

Mfr.:

Description:
Fuses with Leads - Through Hole SR-5 Radial TD Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,87 € 18,70 €
1,63 € 81,50 €
1,62 € 162,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS:  
SR-5
PCB Mount Fuses
1 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
35 A
Radial
Submini
- 40 C
+ 85 C
85 mOhms
Bulk
Brand: Eaton Electronics
Diameter: 8.5 mm
Indicator Style: Without Indicator
Length: 7.6 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 200
Subcategory: Fuses
Type: Specialty Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR-5 Micro Fuses

Eaton Electronics SR-5 Micro Fuses provide a compact option for primary circuit protection. The round SR-5 micro-fuses offer equivalent product performance to typical 5mm glass fuses with a 60% footprint reduction. The thru-hole mounted SR-5 micro-fuses are a cost-effective alternative to traditional electronic ferrule fuses. Eaton Electronics SR-5 Micro Fuses carry a diverse offering of fast-acting and time-delay options in both IEC and UL designs.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.