SMCP2600SC

Eaton Electronics
504-SMCP2600SC
SMCP2600SC

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD SMCP TSS, 220V OFF, 300 V Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,203 € 1.218,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
2.2 A
220 V
1 uA
120 mA
4 V
40 pF
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TSPDs
Series: SMCP
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Unit Weight: 11,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8536300000
USHTS:
8541300080
ECCN:
EAR99