SMCP1300SC

Eaton Electronics
504-SMCP1300SC
SMCP1300SC

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD SMCP TSS, 120V OFF, 160 V Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 201000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,187 € 37.587,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
2.2 A
120 V
1 uA
120 mA
4 V
50 pF
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TSPDs
Series: SMCP
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Unit Weight: 11,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8536300000
USHTS:
8541300080
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

SMC Thyristors

Eaton Electronics SMC Thyristors eliminate overvoltage caused by fast-rising transients and offer lower capacitance and low on-state voltage. These SMC devices provide a quick response to surge voltages (ns level) and are capable of absorbing transient surges. Eaton Electronics SMC Thyristors are UL 497B recognized and come in a low-profile SMB package that meets moisture sensitivity level (MSL) 1. Typical applications include consumer electronics, telecommunications, computing and servers, and networking equipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.