SD52-220-R
Mfr.:
Description:
Power Inductors - SMD 22uH 0.73A 0.2042ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,56 € | 2,56 € | |
| 2,18 € | 21,80 € | |
| 2,01 € | 50,25 € | |
| 1,50 € | 150,00 € | |
| 1,45 € | 362,50 € | |
| 1,37 € | 685,00 € | |
| 1,28 € | 1.280,00 € | |
| Full Reel (Order in multiples of 3500) | ||
| 1,21 € | 4.235,00 € | |
Similar Products
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
