SD3118-150-R
Mfr.:
Description:
Power Inductors - SMD 15uH 0.75A 0.44ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,08 € | 3,08 € | |
| 2,57 € | 25,70 € | |
| 2,35 € | 58,75 € | |
| 1,84 € | 184,00 € | |
| 1,79 € | 447,50 € | |
| 1,68 € | 840,00 € | |
| 1,62 € | 1.620,00 € | |
| 1,59 € | 3.975,00 € | |
| Full Reel (Order in multiples of 4100) | ||
| 1,59 € | 6.519,00 € | |
Similar Products
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
